+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU4D

Bridge rectifier: single-phase; Urmax: 200V; If: 4A; Ifsm: 140A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBU4D
TME Symbol:
GBU4D

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
4A
Max. forward impulse current
140A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight3.866 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBU4D
562 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.34 GBPGross price for quantities from 3 pcs - 0.40 GBP
Net price for quantities from 20 pcs - 0.27 GBPGross price for quantities from 20 pcs - 0.33 GBP
Net price for quantities from 100 pcs - 0.24 GBPGross price for quantities from 100 pcs - 0.29 GBP
Net price for quantities from 240 pcs - 0.22 GBPGross price for quantities from 240 pcs - 0.26 GBP
Net price for quantities from 1000 pcs - 0.19 GBPGross price for quantities from 1000 pcs - 0.23 GBP
Packaging method by the manufacturer:Tube = 20 pcsCardboard = 1 000 pcs