+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU4G-E3/45

Bridge rectifier: single-phase; Urmax: 400V; If: 4A; Ifsm: 150A

Manufacturer: VISHAY

Manufacturer part number:
GBU4G-E3/45
TME Symbol:
GBU4G-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
4A
Max. forward impulse current
150A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight3.835 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GBU4G-E3/45
655 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 20 pcs - 1.01 USDGross price for quantities from 20 pcs - 1.21 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcsCardboard = 800 pcs