+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU4M

Bridge rectifier: single-phase; Urmax: 1kV; If: 4A; Ifsm: 140A; flat


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBU4M
TME Symbol:
GBU4M-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
4A
Max. forward impulse current
140A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight3.965 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBU4M
372 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 3 pcs - 0.37 EURGross price for quantities from 3 pcs - 0.44 EUR
Net price for quantities from 20 pcs - 0.30 EURGross price for quantities from 20 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 260 pcs - 0.25 EURGross price for quantities from 260 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.29 EUR
Packaging method by the manufacturer:Tube = 20 pcsCardboard = 1 000 pcs