+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU8B

Bridge rectifier: single-phase; Urmax: 100V; If: 8A; Ifsm: 180A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBU8B
TME Symbol:
GBU8B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
8A
Max. forward impulse current
180A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
UL approval
Gross weight3.77 g
Certificates
*
GBU8B
15 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 5 pcs - 0.28 EURGross price for quantities from 5 pcs - 0.33 EUR
Net price for quantities from 25 pcs - 0.22 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 600 pcs - 0.19 EURGross price for quantities from 600 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 1 000 pcs