+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU8B-E3/51

Bridge rectifier: single-phase; Urmax: 100V; If: 8A; Ifsm: 200A

Manufacturer: VISHAY

Manufacturer part number:
GBU8B-E3/51
TME Symbol:
GBU8B-E3/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
8A
Max. forward impulse current
200A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight4 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GBU8B-E3/51
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 250 pcs - 0.96 USDGross price for quantities from 250 pcs - 1.16 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 1.03 USD
Net price for quantities from 5000 pcs - 0.79 USDGross price for quantities from 5000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)