+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU8J

Bridge rectifier: single-phase; Urmax: 600V; If: 8A; Ifsm: 200A

Manufacturer: DC COMPONENTS

Manufacturer part number:
GBU8J
TME Symbol:
GBU8J-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
8A
Max. forward impulse current
200A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight3.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBU8J
0 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 5 pcs - 0.33 EURGross price for quantities from 5 pcs - 0.39 EUR
Net price for quantities from 20 pcs - 0.30 EURGross price for quantities from 20 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs