+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU8M

Bridge rectifier: single-phase; Urmax: 1000V; If: 8A; Ifsm: 180A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBU8M
TME Symbol:
GBU8M-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
8A
Max. forward impulse current
180A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
UL approval
Gross weight3.82 g
Certificates

WATCH VIDEO

*
GBU8M
13430 in TME stock
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 200 pcs - 0.29 EURGross price for quantities from 200 pcs - 0.35 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.24 EUR
Net price for quantities from 4000 pcs - 0.19 EURGross price for quantities from 4000 pcs - 0.22 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.22 EUR
Net price for quantities from 10000 pcs - 0.18 EURGross price for quantities from 10000 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 1 000 pcs