+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU8M-E3/45

Bridge rectifier: single-phase; Urmax: 1kV; If: 8A; Ifsm: 200A; flat

Manufacturer: VISHAY

Manufacturer part number:
GBU8M-E3/45
TME Symbol:
GBU8M-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
8A
Max. forward impulse current
200A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight3.855 g
Certificates

WATCH VIDEO

See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GBU8M-E3/45
38 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 20 pcs - 1.17 USDGross price for quantities from 20 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 800 pcs - 0.81 USDGross price for quantities from 800 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 1500 pcs - 0.77 USDGross price for quantities from 1500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs