+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0351K

Loudspeaker; miniature; 1W; 8Ω; 35x20x8mm; 11kHz; Sound level: 85dB


Manufacturer: Same Sky®

Manufacturer part number:
GC0351K
TME Symbol:
GC0351K

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
35x20x8mm
Operating temperature
-25...60°C
Sound frequency
11kHz
Sound level
85dB
Resonant frequency
440...660Hz
Colour
black
Mounting holes pitch
31x16mm
Material
fabric
Gross weight167 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GC0351K
0 in TME stock
Net price for quantities from 2000 pcs - 3.52 EURGross price for quantities from 2000 pcs - 4.23 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.