+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA085-PB

Adapter; D-Sub 9pin socket,both sides


Manufacturer: VCOM

Manufacturer part number:
CA085-PB
TME Symbol:
GCM-9F9F

Specification

Manufacturer
VCOM
Type of transition
adapter
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight14.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer cables and adapters VCOM,
*
CA085-PB
382 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.28 USD
Packaging method by the manufacturer:Cardboard = 500 pcs