+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA084-PB

Adapter; D-Sub 9pin plug,both sides


Manufacturer: VCOM

Manufacturer part number:
CA084-PB
TME Symbol:
GCM-9M9M

Specification

Manufacturer
VCOM
Type of transition
adapter
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer cables and adapters VCOM,
*
CA084-PB
333 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs