+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: STARPOWER SEMICONDUCTOR
Manufacturer | STARPOWER SEMICONDUCTOR | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | boost chopper, IGBT three-phase bridge OE output, NTC thermistor, three-phase diode bridge | |
Max. off-state voltage | 650V | |
Collector current | 100A | |
Case | C6 62mm | |
Electrical mounting | Press-in PCB | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 200A | |
Technology | Trench FS IGBT | |
Mechanical mounting | screw |