+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD10PJX65F1S

Module: IGBT; diode/transistor; boost chopper; Urmax: 650V; Ic: 10A


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD10PJX65F1S
TME Symbol:
GD10PJX65F1S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, IGBT three-phase bridge OE output, NTC thermistor, three-phase diode bridge
Max. off-state voltage
650V
Collector current
10A
Case
F1.1
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
20A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight24.99 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD10PJX65F1S
19 in TME stock
Net price for quantities from 1 pcs - 35.28 USDGross price for quantities from 1 pcs - 42.34 USD
Net price for quantities from 3 pcs - 31.21 USDGross price for quantities from 3 pcs - 37.45 USD
Net price for quantities from 10 pcs - 28.06 USDGross price for quantities from 10 pcs - 33.68 USD
Net price for quantities from 25 pcs - 26.20 USDGross price for quantities from 25 pcs - 31.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.