+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: STARPOWER SEMICONDUCTOR
Manufacturer | STARPOWER SEMICONDUCTOR | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | NTC thermistor, three-level inverter; single-phase | |
Max. off-state voltage | 650V | |
Collector current | 150A | |
Case | L3.1 | |
Electrical mounting | Press-in PCB | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 300A | |
Technology | Trench FS IGBT | |
Mechanical mounting | screw |