+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD1600SGX170C3S

Module: IGBT; transistor/transistor,common gate; IGBT x2; screw

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD1600SGX170C3S
TME Symbol:
GD1600SGX170C3S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
common gate, transistor/transistor
Topology
IGBT x2
Max. off-state voltage
1.7kV
Collector current
1.6kA
Case
C3 130mm
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
3.2kA
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight1.5 kg
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD1600SGX170C3S
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.
Product for special order