+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD20PJX65L2S

Module: IGBT; diode/transistor; boost chopper; Urmax: 650V; Ic: 20A


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD20PJX65L2S
TME Symbol:
GD20PJX65L2S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, IGBT three-phase bridge OE output, NTC thermistor, three-phase diode bridge
Max. off-state voltage
650V
Collector current
20A
Case
L2.2
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
40A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight24 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD20PJX65L2S
0 in TME stock
Net price for quantities from 1 pcs - 34.56 EURGross price for quantities from 1 pcs - 41.47 EUR
Net price for quantities from 3 pcs - 30.45 EURGross price for quantities from 3 pcs - 36.54 EUR
Net price for quantities from 12 pcs - 27.35 EURGross price for quantities from 12 pcs - 32.81 EUR
Net price for quantities from 24 pcs - 25.54 EURGross price for quantities from 24 pcs - 30.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.