+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD225HFX170C6S

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 225A

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD225HFX170C6S
TME Symbol:
GD225HFX170C6S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.7kV
Collector current
225A
Case
C6 62mm
Electrical mounting
Press-in PCB, screw
Gate-emitter voltage
±20V
Pulsed collector current
450A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD225HFX170C6S
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order