+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD2X100MPS12N

Module: diode; double independent; 1.2kV; If: 100Ax2; SOT227B; 420A


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GD2X100MPS12N
TME Symbol:
GD2X100MPS12N

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
100A x2
Case
SOT227B
Max. forward voltage
1.9V
Max. forward impulse current
0.8kA
Electrical mounting
screw
Max. load current
420A
Mechanical mounting
screw
Features of semiconductor devices
MPS
Kind of package
tube
Technology
SiC
Reverse recovery time
10ns
Gross weight28 g
Certificates
See other products in this category: Diode modules GeneSiC SEMICONDUCTOR,
*
GD2X100MPS12N
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 62.50 USDGross price for quantities from 500 pcs - 75.00 USD