+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

GD2X60MPS06N

Module: diode; double independent; 650V; If: 60Ax2; SOT227B; screw


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GD2X60MPS06N
TME Symbol:
GD2X60MPS06N

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
650V
Load current
60A x2
Case
SOT227B
Max. forward voltage
1.8V
Max. forward impulse current
0.336kA
Electrical mounting
screw
Max. load current
176A
Mechanical mounting
screw
Features of semiconductor devices
MPS
Kind of package
tube
Technology
SiC
Reverse recovery time
10ns
Gross weight28 g
Certificates
See other products in this category: Diode modules GeneSiC SEMICONDUCTOR,
*
GD2X60MPS06N
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Product for special order