+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GIGADEVICE
Manufacturer | GIGADEVICE | |
Type of integrated circuit | ARM microcontroller | |
Case | LQFP64 | |
Memory | 8kB SRAM 64kB SRAM 512kB FLASH | |
Mounting | SMD | |
Number of inputs/outputs | 51 | |
Kind of architecture | Cortex M3 | |
Number of 12bit A/D converters | 10 | |
Kind of package | in-tray | |
Operating temperature | 0...70°C | |
Kind of core | 32-bit |