+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD450HFX65C6S

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 450A

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD450HFX65C6S
TME Symbol:
GD450HFX65C6S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
650V
Collector current
450A
Case
C6 62mm
Electrical mounting
Press-in PCB, screw
Gate-emitter voltage
±20V
Pulsed collector current
900A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD450HFX65C6S
0 in TME stock
Net price for quantities from 10 pcs - 82.26 GBPGross price for quantities from 10 pcs - 98.71 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.