+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD50HFX65C1S

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 50A


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD50HFX65C1S
TME Symbol:
GD50HFX65C1S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
650V
Collector current
50A
Case
C1 34mm
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
100A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight150 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD50HFX65C1S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.30 USDGross price for quantities from 1 pcs - 51.96 USD
Net price for quantities from 3 pcs - 38.35 USDGross price for quantities from 3 pcs - 46.01 USD
Net price for quantities from 12 pcs - 34.41 USDGross price for quantities from 12 pcs - 41.30 USD
Net price for quantities from 24 pcs - 32.05 USDGross price for quantities from 24 pcs - 38.46 USD