+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GD75FFX65C5S

Module: IGBT; transistor/transistor; IGBT three-phase bridge


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD75FFX65C5S
TME Symbol:
GD75FFX65C5S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
650V
Collector current
75A
Case
C5 45mm
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight200 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD75FFX65C5S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.10 EURGross price for quantities from 1 pcs - 87.72 EUR
Net price for quantities from 3 pcs - 64.60 EURGross price for quantities from 3 pcs - 77.52 EUR
Net price for quantities from 12 pcs - 58.00 EURGross price for quantities from 12 pcs - 69.60 EUR