+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD75MLX65L3S

Module: IGBT; diode/transistor; Urmax: 650V; Ic: 75A; L3.1; screw

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD75MLX65L3S
TME Symbol:
GD75MLX65L3S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
NTC thermistor, three-level inverter; single-phase
Max. off-state voltage
650V
Collector current
75A
Case
L3.1
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight39 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD75MLX65L3S
0 in TME stock
Net price for quantities from 1 pcs - 54.20 EURGross price for quantities from 1 pcs - 65.04 EUR
Net price for quantities from 4 pcs - 47.89 EURGross price for quantities from 4 pcs - 57.47 EUR
Net price for quantities from 16 pcs - 42.98 EURGross price for quantities from 16 pcs - 51.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.