+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1211021

Wrench: torque; 705.5mm; 80÷360Nm; Kind of socket: square; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
1211021
TME Symbol:
GEDORE-1211021

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
705.5mm
Torque
80...360Nm
Kind of socket
square
Holder socket size - inch
3/4"
Conform to the norm
DIN 3120 ISO 1174
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
aluminium
Gross weight2.8 kg
EAN code4002805927410
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
1211021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 894.47 EURGross price for quantities from 1 pcs - 1 073.36 EUR
Net price for quantities from 3 pcs - 810.62 EURGross price for quantities from 3 pcs - 972.74 EUR
Net price for quantities from 5 pcs - 754.71 EURGross price for quantities from 5 pcs - 905.65 EUR