+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1436813

Wrench: socket spanner; 6-angles,L-type; HEX 10mm; L: 130mm

Manufacturer: GEDORE

Manufacturer part number:
1436813
TME Symbol:
GEDORE-1436813

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 10mm
Plating material
chromium
Length
0.13m
Gross weight116 g
EAN code4010886811931
See other products in this category: Socket Wrenches GEDORE,
*
1436813
0 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 3 pcs - 7.20 USDGross price for quantities from 3 pcs - 8.64 USD
Net price for quantities from 5 pcs - 6.70 USDGross price for quantities from 5 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)