+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1523708

Screwdriver: universal-set; Phillips,slot; in a foam tray; 6pcs.

Manufacturer: GEDORE

Manufacturer part number:
1523708
TME Symbol:
GEDORE-1523708

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
4mm, 5.5mm, 6.5mm, 8mm, PH1, PH2
Tools application
tool trolley
Kind of package
in a foam tray
Quantity in set/package
6pcs.
Kit contents
screwdriver
Screwdriver features
  • handle has a suspension hole
  • three-component handle
Gross weight820 g
EAN code4010886814888
See other products in this category: Screwdrivers Sets GEDORE,
*
1523708
0 in TME stock
Net price for quantities from 1 set - 66.23 USDGross price for quantities from 1 set - 79.47 USD
Net price for quantities from 3 set - 60.02 USDGross price for quantities from 3 set - 72.02 USD
Net price for quantities from 5 set - 55.88 USDGross price for quantities from 5 set - 67.06 USD
No. of complete sets (Multiplicity: 1)