+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1616331

Wrench: socket spanner; 6-angles,L-type; HEX 7mm; L: 107mm

Manufacturer: GEDORE

Manufacturer part number:
1616331
TME Symbol:
GEDORE-1616331

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 7mm
Plating material
chromium
Length
107mm
Gross weight81 g
EAN code4010886825846
See other products in this category: Socket Wrenches GEDORE,
*
1616331
0 in TME stock
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 3 pcs - 6.30 USDGross price for quantities from 3 pcs - 7.56 USD
Net price for quantities from 5 pcs - 5.86 USDGross price for quantities from 5 pcs - 7.03 USD
No. of pieces (Multiplicity: 1)