+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1621513

Socket: hex key-bit; spherical; HEX 12mm; 1/2"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
1621513
TME Symbol:
GEDORE-1621513

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Kind of wrench
spherical
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight110 g
EAN code4010886827376
See other products in this category: Socket Wrenches GEDORE,
*
1621513
0 in TME stock
Net price for quantities from 1 pcs - 17.53 USDGross price for quantities from 1 pcs - 21.03 USD
Net price for quantities from 3 pcs - 15.79 USDGross price for quantities from 3 pcs - 18.95 USD
Net price for quantities from 5 pcs - 14.70 USDGross price for quantities from 5 pcs - 17.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.