+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1997149

Socket: 12-angles; socket spanner; 13/32"; 3/8"; 28mm


Manufacturer: GEDORE

Manufacturer part number:
1997149
TME Symbol:
GEDORE-1997149

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
13/32"
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight30 g
EAN code4010886874868
See other products in this category: Socket Wrenches GEDORE,
*
1997149
0 in TME stock
Net price for quantities from 1 pcs - 8.61 EURGross price for quantities from 1 pcs - 10.34 EUR
Net price for quantities from 3 pcs - 7.81 EURGross price for quantities from 3 pcs - 9.37 EUR
Net price for quantities from 5 pcs - 7.27 EURGross price for quantities from 5 pcs - 8.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.