+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2015021

Pliers; for circlip; external; 3÷10mm; Pliers len: 140mm; angular


Manufacturer: GEDORE

Manufacturer part number:
2015021
TME Symbol:
GEDORE-2015021

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
3...10mm
Pliers length
140mm
Version
angular
Material
Chrom-vanadium steel
Oblique pliers/knives features
pliers head deflected at 45° angle
Gross weight170 g
EAN code4010886878064
See other products in this category: Ring Pliers GEDORE,
*
2015021
0 in TME stock
Net price for quantities from 1 pcs - 21.67 USDGross price for quantities from 1 pcs - 26.00 USD
Net price for quantities from 3 pcs - 19.64 USDGross price for quantities from 3 pcs - 23.56 USD
Net price for quantities from 5 pcs - 18.29 USDGross price for quantities from 5 pcs - 21.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.