+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2018934

Wrench: rattle; socket spanner; 1/2"; Chrom-vanadium steel; 615mm


Manufacturer: GEDORE

Manufacturer part number:
2018934
TME Symbol:
GEDORE-2018934

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
615mm
Torque
600Nm
Gross weight1.19 kg
EAN code4010886878866
See other products in this category: Socket Wrenches GEDORE,
*
2018934
0 in TME stock
Net price for quantities from 1 pcs - 165.92 USDGross price for quantities from 1 pcs - 199.11 USD
Net price for quantities from 3 pcs - 150.37 USDGross price for quantities from 3 pcs - 180.45 USD
Net price for quantities from 5 pcs - 140.00 USDGross price for quantities from 5 pcs - 168.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.