+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2178249

Socket: 6-angles; socket spanner; 22mm; 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
2178249
TME Symbol:
GEDORE-2178249

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
22mm
Holder socket size - inch
1/2"
Socket length
83mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight260 g
EAN code4010886881866
See other products in this category: Socket Wrenches GEDORE,
*
2178249
0 in TME stock
Net price for quantities from 1 pcs - 24.66 USDGross price for quantities from 1 pcs - 29.59 USD
Net price for quantities from 3 pcs - 22.34 USDGross price for quantities from 3 pcs - 26.81 USD
Net price for quantities from 5 pcs - 20.81 USDGross price for quantities from 5 pcs - 24.97 USD
No. of pieces (Multiplicity: 1)