+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2225913

Socket: 6-angles; socket spanner; 16mm; 18.9mm; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
2225913
TME Symbol:
GEDORE-2225913

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - mm
18.9mm
Socket length
27mm
Material
Chrom-molybdenum steel
Plating material
chromium
Gross weight30 g
EAN code4010886932667
See other products in this category: Socket Wrenches GEDORE,
*
2225913
0 in TME stock
Net price for quantities from 1 pcs - 14.39 GBPGross price for quantities from 1 pcs - 17.26 GBP
Net price for quantities from 3 pcs - 13.04 GBPGross price for quantities from 3 pcs - 15.65 GBP
Net price for quantities from 5 pcs - 12.14 GBPGross price for quantities from 5 pcs - 14.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.