+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2300575

Socket: 6-angles; socket spanner; 24mm; 1/2"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
2300575
TME Symbol:
GEDORE-2300575

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
24mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight260 g
EAN code4010886896242
See other products in this category: Socket Wrenches GEDORE,
*
2300575
0 in TME stock
Net price for quantities from 1 pcs - 27.43 EURGross price for quantities from 1 pcs - 32.91 EUR
Net price for quantities from 3 pcs - 24.85 EURGross price for quantities from 3 pcs - 29.82 EUR
Net price for quantities from 5 pcs - 23.14 EURGross price for quantities from 5 pcs - 27.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.