+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2300621

Screwdriver: torque; 127mm; 1/4"; 0.5÷4Nm

Manufacturer: GEDORE

Manufacturer part number:
2300621
TME Symbol:
GEDORE-2300621

Specification

Manufacturer
GEDORE
Type of screwdriver
torque
Overall length
127mm
Holder socket size - inch
1/4"
Torque
0.5...4Nm
Gross weight300 g
EAN code701698906666
See other products in this category: Torque screwdrivers GEDORE,
*
2300621
0 in TME stock
Net price for quantities from 1 pcs - 210.59 EURGross price for quantities from 1 pcs - 252.70 EUR
Net price for quantities from 3 pcs - 190.84 EURGross price for quantities from 3 pcs - 229.00 EUR
Net price for quantities from 5 pcs - 177.68 EURGross price for quantities from 5 pcs - 213.22 EUR
No. of pieces (Multiplicity: 1)