+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2311321

Wrench: torque; 920mm; 600÷1500Nm; Kind of socket: square; 1"; 3%

Manufacturer: GEDORE

Manufacturer part number:
2311321
TME Symbol:
GEDORE-2311321

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
920mm
Torque
600...1500Nm
Kind of socket
square
Holder socket size - inch
1"
Conform to the norm
DIN 3120 ISO 1174
Manufacturer series
DREMOMETER
Accuracy
3%
Material
aluminium
Gross weight9.4 kg
EAN code4002805930847
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2311321
0 in TME stock
Net price for quantities from 1 pcs - 2 348.09 USDGross price for quantities from 1 pcs - 2 817.72 USD
Net price for quantities from 3 pcs - 2 127.97 USDGross price for quantities from 3 pcs - 2 553.56 USD
Net price for quantities from 5 pcs - 1 981.21 USDGross price for quantities from 5 pcs - 2 377.45 USD
No. of pieces (Multiplicity: 1)