+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2521547

Socket: 6-angles; socket spanner; 11mm; 18.9mm; chromium


Manufacturer: GEDORE

Manufacturer part number:
2521547
TME Symbol:
GEDORE-2521547

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
11mm
Holder socket size - mm
18.9mm
Socket length
24mm
Material
Chrom-molybdenum steel
Plating material
chromium
Gross weight40 g
EAN code4010886932605
See other products in this category: Socket Wrenches GEDORE,
*
2521547
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.56 EURGross price for quantities from 1 pcs - 19.88 EUR
Net price for quantities from 3 pcs - 15.01 EURGross price for quantities from 3 pcs - 18.01 EUR
Net price for quantities from 5 pcs - 13.97 EURGross price for quantities from 5 pcs - 16.77 EUR