+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2521555

Socket: 6-angles; socket spanner; 12mm; 18.9mm; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
2521555
TME Symbol:
GEDORE-2521555

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
12mm
Holder socket size - mm
18.9mm
Socket length
25mm
Material
Chrom-molybdenum steel
Plating material
chromium
Gross weight40 g
EAN code4010886932612
See other products in this category: Socket Wrenches GEDORE,
*
2521555
0 in TME stock
Net price for quantities from 1 pcs - 19.21 USDGross price for quantities from 1 pcs - 23.05 USD
Net price for quantities from 3 pcs - 17.41 USDGross price for quantities from 3 pcs - 20.89 USD
Net price for quantities from 5 pcs - 16.21 USDGross price for quantities from 5 pcs - 19.45 USD
No. of pieces (Multiplicity: 1)