+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2734621

Socket: 6-angles; socket spanner,impact; 70mm; 1"

Manufacturer: GEDORE

Manufacturer part number:
2734621
TME Symbol:
GEDORE-2734621

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
70mm
Holder socket size - inch
1"
Socket length
88mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight900 g
EAN code4010886936146
See other products in this category: Socket Wrenches GEDORE,
*
2734621
0 in TME stock
Net price for quantities from 1 pcs - 135.66 EURGross price for quantities from 1 pcs - 162.79 EUR
Net price for quantities from 3 pcs - 122.94 EURGross price for quantities from 3 pcs - 147.53 EUR
Net price for quantities from 5 pcs - 115.31 EURGross price for quantities from 5 pcs - 138.38 EUR
No. of pieces (Multiplicity: 1)