+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300512

Universal joint; square; 3/4"; Chrom-vanadium steel; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300512
TME Symbol:
GEDORE-3300512

Specification

Manufacturer
GEDORE
Type of socket accessories
universal joint
Kind of socket
square
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
107mm
Gross weight584 g
EAN code4060833005128
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300512
0 in TME stock
Net price for quantities from 1 pcs - 39.80 EURGross price for quantities from 1 pcs - 47.75 EUR
Net price for quantities from 3 pcs - 36.06 EURGross price for quantities from 3 pcs - 43.28 EUR
Net price for quantities from 5 pcs - 33.58 EURGross price for quantities from 5 pcs - 40.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.