+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300522

Wrench: rattle; square; 1/2"; Chrom-vanadium steel; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300522
TME Symbol:
GEDORE-3300522

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Version
telescopic
Length
455...600mm
Key features
two-component handle
Gross weight1.11 kg
EAN code4060833005227
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300522
0 in TME stock
Net price for quantities from 1 pcs - 55.60 USDGross price for quantities from 1 pcs - 66.71 USD
Net price for quantities from 3 pcs - 50.39 USDGross price for quantities from 3 pcs - 60.47 USD
Net price for quantities from 5 pcs - 46.91 USDGross price for quantities from 5 pcs - 56.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.