+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300523

Wrench: rattle; with joint; square; 1/2"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3300523
TME Symbol:
GEDORE-3300523

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
with joint
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Version
telescopic
Length
430...580mm
Key features
two-component handle
Gross weight1.13 kg
EAN code4060833005234
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300523
0 in TME stock
Net price for quantities from 1 pcs - 53.47 EURGross price for quantities from 1 pcs - 64.17 EUR
Net price for quantities from 3 pcs - 48.47 EURGross price for quantities from 3 pcs - 58.16 EUR
Net price for quantities from 5 pcs - 45.13 EURGross price for quantities from 5 pcs - 54.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.