+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300534

Socket: 6-angles; socket spanner,impact; HEX 21mm; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
3300534
TME Symbol:
GEDORE-3300534

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725-2
Gross weight130 g
EAN code4060833005340
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300534
0 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 3 pcs - 7.47 USDGross price for quantities from 3 pcs - 8.96 USD
Net price for quantities from 5 pcs - 6.96 USDGross price for quantities from 5 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.