+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300548

Socket: 6-angles; socket spanner,impact; HEX 19mm; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
3300548
TME Symbol:
GEDORE-3300548

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725-2
Gross weight270 g
EAN code4060833005487
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300548
0 in TME stock
Net price for quantities from 1 pcs - 12.70 USDGross price for quantities from 1 pcs - 15.24 USD
Net price for quantities from 3 pcs - 11.50 USDGross price for quantities from 3 pcs - 13.80 USD
Net price for quantities from 5 pcs - 10.71 USDGross price for quantities from 5 pcs - 12.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.