+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300570

Extension; square; 1/2"; Chrom-molybdenum steel; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300570
TME Symbol:
GEDORE-3300570

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Version
impact
Length
125mm
Conform to the norm
DIN 3121 ISO 1174
Gross weight220 g
EAN code4060833005708
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300570
0 in TME stock
Net price for quantities from 1 pcs - 15.49 USDGross price for quantities from 1 pcs - 18.59 USD
Net price for quantities from 3 pcs - 14.03 USDGross price for quantities from 3 pcs - 16.84 USD
Net price for quantities from 5 pcs - 13.07 USDGross price for quantities from 5 pcs - 15.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.