+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300593

Socket: 6-angles; socket spanner,impact; HEX 22mm; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
3300593
TME Symbol:
GEDORE-3300593

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 22mm
Holder socket size - inch
3/4"
Socket length
51mm
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725-2
Gross weight354 g
EAN code4060833005937
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300593
0 in TME stock
Net price for quantities from 1 pcs - 16.70 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 3 pcs - 15.14 USDGross price for quantities from 3 pcs - 18.16 USD
Net price for quantities from 5 pcs - 14.09 USDGross price for quantities from 5 pcs - 16.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.