+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300608

Socket: 6-angles; socket spanner,impact; HEX 38mm; 3/4"

Manufacturer: GEDORE

Manufacturer part number:
3300608
TME Symbol:
GEDORE-3300608

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 38mm
Holder socket size - inch
3/4"
Socket length
57mm
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725-2
Gross weight564 g
EAN code4060833006088
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300608
0 in TME stock
Net price for quantities from 1 pcs - 26.11 EURGross price for quantities from 1 pcs - 31.33 EUR
Net price for quantities from 3 pcs - 23.65 EURGross price for quantities from 3 pcs - 28.38 EUR
Net price for quantities from 5 pcs - 22.02 EURGross price for quantities from 5 pcs - 26.43 EUR
No. of pieces (Multiplicity: 1)