+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300633

Driver adapter; square; 1/2"; 3/4"; Chrom-molybdenum steel; 56mm


Manufacturer: GEDORE

Manufacturer part number:
3300633
TME Symbol:
GEDORE-3300633

Specification

Manufacturer
GEDORE
Type of socket accessories
driver adapter
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Version
impact
Length
56mm
Conform to the norm
DIN 3121
Gross weight350 g
EAN code4060833006330
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300633
0 in TME stock
Net price for quantities from 1 pcs - 20.54 USDGross price for quantities from 1 pcs - 24.65 USD
Net price for quantities from 3 pcs - 18.61 USDGross price for quantities from 3 pcs - 22.34 USD
Net price for quantities from 5 pcs - 17.33 USDGross price for quantities from 5 pcs - 20.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.