+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301002

Wrench: adjustable; Jaw capacity: 36mm; Overall len: 256mm


Manufacturer: GEDORE

Manufacturer part number:
3301002
TME Symbol:
GEDORE-3301002

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
36mm
Overall length
256mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Version
with ratchet
Plating material
chromium
Key features
  • flat head has 15° offset
  • handles with plastic pads
Gross weight615.8 g
EAN code4060833010023
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301002
1 in TME stock
Net price for quantities from 1 pcs - 31.04 EURGross price for quantities from 1 pcs - 37.25 EUR
Net price for quantities from 3 pcs - 28.14 EURGross price for quantities from 3 pcs - 33.76 EUR
Net price for quantities from 5 pcs - 26.19 EURGross price for quantities from 5 pcs - 31.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.